FLIR E86 24° USB Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution
- RS Stock No.:
- 350-287
- Mfr. Part No.:
- E86 Dual FOV 24 - 42
- Brand:
- FLIR
Subtotal (1 unit)*
£10,880.67
(exc. VAT)
£13,056.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,880.67 |
*price indicative
- RS Stock No.:
- 350-287
- Mfr. Part No.:
- E86 Dual FOV 24 - 42
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → 120 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | USB | |
| Model Number | E86 24° | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → 120 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type USB | ||
Model Number E86 24° | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- EE
The FLIR Dual FOV is a versatile thermal imaging camera that offers dual field-of-view capabilities, allowing users to switch lenses with ease. This feature enables both wide-area and telephoto scanning, making it ideal for detecting hot spots and hidden anomalies in electrical and mechanical assets. The camera boasts an expanded temperature measurement range, ensuring precise detection and clear thermal images. Equipped with FLIR's UltraMax and MSX image enhancement technologies, the E86 delivers crisp, vibrant images.
High Resolution of 464 x 348 pixel resolution
Dual Field of View effortlessly switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Dual Field of View effortlessly switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Related links
- FLIR E86 24° USB Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° USB Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR 14° + 42° -15 to '+50 °C, 464 x 348pixel Detector Resolution
- FLIR 14° + 42° -20 → 120 °C, 464 x 348pixel Detector Resolution With RS
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E76 24° USB Thermal Imaging Camera 320 x 240pixel Detector Resolution
