FLIR Thermal Imaging Camera Battery for Use with GF7x, T5xx, T8xx
- RS Stock No.:
- 205-8454
- Mfr. Part No.:
- T199300ACC
- Brand:
- FLIR
Discontinued
- RS Stock No.:
- 205-8454
- Mfr. Part No.:
- T199300ACC
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Accessory Type | Battery | |
| For Use With | GF7x, T5xx, T8xx | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Accessory Type Battery | ||
For Use With GF7x, T5xx, T8xx | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera Battery, For Use With GF7x, T5xx, T8xx - T199300ACC
This thermal imaging camera battery is a high-capacity rechargeable Li-ion battery, specifically designed to power the FLIR thermal imaging cameras for up to 4 hours at 25°C (68°F) with typical use. It features a 3.6V battery voltage and a charging time of 3.5 hours to reach 90% capacity. The battery is lightweight at 195g and compact in size at 59x66x94mm. With a focus on durability and performance, this battery is an essential accessory for FLIR cameras.
Features & Benefits
• High capacity battery for the FLIR IR camera
• Rechargeable Li-ion battery with 3.6V
• Operating time of 4 hours at 25°C (68°F)
• Charging time of 3.5 hours for 90% capacity
• Lightweight design weighing 195g
• Compact size of 59x66x94mm
• Rechargeable Li-ion battery with 3.6V
• Operating time of 4 hours at 25°C (68°F)
• Charging time of 3.5 hours for 90% capacity
• Lightweight design weighing 195g
• Compact size of 59x66x94mm
Applications
• Designed for use with FLIR cameras GF7x, T5xx, T8xx
Can it work with FLIR T8xx cameras?
Yes, it is compatible with FLIR T8xx cameras.
Will it provide long-lasting power for FLIR GF7x cameras?
Yes, this battery is designed to offer high-capacity and long operating times for GF7x cameras.
Is it possible to use this battery as a replacement for thermal camera batteries?
Yes, this FLIR thermal imaging camera battery can serve as a reliable replacement for thermal camera batteries.
Related links
- FLIR Thermal Imaging Camera Battery Charger for Use with GF7x T8xx
- FLIR Thermal Imaging Camera Charging Base/Adapter for Use with Exx T5xx, T8xx
- FLIR USB Cable for Use with Exx T5xx, T8xx
- FLIR Hand Strap and Neck Strap for Use with GF7x T8xx
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex series Thermal Imaging Camera
- FLIR Thermal Imaging Camera Battery Charger for Use with T300 Series
- FLIR Thermal Imaging Camera Battery for Use with Exx 2017
- FLIR Thermal Imaging Camera Battery Charger for Use with E30 E50 E75 E95
