Electrolube Metal Oxide Thermal Grease, 2.5 W/mK

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£11.86

(exc. VAT)

£14.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 207 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14£11.86-
15 - 39£11.393%
40 +£11.155%

*price indicative

RS Stock No.:
174-4911
Mfr. Part No.:
ERHTCP02S
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Thermal Conductivity

2.5W/mK

Product Type

Thermal Grease

Package Size

2 ml

Physical State

Paste

Standards/Approvals

RoHS

Chemical Component

Metal Oxide

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-50°C

HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. The exceptional properties obtained from HTCP are due to the novel use of various metal oxide (ceramic) powders. These materials are electrically insulation to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.

Excellent non-creep characteristics

Very high thermal conductivity: 2.50 W/m.K

Wide operating temperature range: -50°C to +130°C

Low evaporation weight loss

White colour enabled treated parts to be easily identified

Low in toxicity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy