MG Chemicals Silicone Oil, Zinc Oxide Thermal Paste, 0.7 W/mK

Subtotal (1 unit)*

£89.29

(exc. VAT)

£107.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.29

*price indicative

RS Stock No.:
687-872
Mfr. Part No.:
860-1P
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Thermal Paste

Thermal Conductivity

0.7W/mK

Standards/Approvals

ISO 9001:2015

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Chemical Component

Silicone Oil, Zinc Oxide

RoHS Status: Exempt

COO (Country of Origin):
US
The MG Chemicals Silicone heat transfer compound is a thermal paste designed to reduce thermal resistance between irregular metal surfaces. With reasonable thermal conductivity soft consistency and a wide operating temperature range it is ideal for CPU heat sink applications.

High dielectric strength

Excellent corrosion resistance

Non-bleeding heat transfer paste

Non-electrically conductive

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy