ETA Thermal Circuit Breaker - 1140 Single Pole 240V ac Voltage Rating Panel Mount, 9A Current Rating
- RS Stock No.:
- 289-0565
- Distrelec Article No.:
- 133-07-420
- Mfr. Part No.:
- 1140-G111-P1M1-9A
- Brand:
- ETA
Subtotal (1 unit)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.00 |
*price indicative
- RS Stock No.:
- 289-0565
- Distrelec Article No.:
- 133-07-420
- Mfr. Part No.:
- 1140-G111-P1M1-9A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 9A | |
| Number of Poles | 1 | |
| Voltage Rating | 240V ac | |
| Series | 1140 | |
| Mounting Style | Panel Mount | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 9A | ||
Number of Poles 1 | ||
Voltage Rating 240V ac | ||
Series 1140 | ||
Mounting Style Panel Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The single pole thermal circuit breaker is a miniaturised, push-to-reset mechanism with trip-free operation. It is designed for panel mounting with a thread neck and offers voltage ratings of AC 240 V and DC 48 V. Approved to CBE standard EN 60934, this circuit breaker is suitable for a variety of applications.
Miniaturised single pole thermal circuit breaker with push-to-reset mechanism
Snap action operation for trip-free functionality
Available in versions for panel mounting with thread neck
Voltage ratings of AC 240 V and DC 48 V for versatility
Approved to CBE standard EN 60934 for reliability
Snap action operation for trip-free functionality
Available in versions for panel mounting with thread neck
Voltage ratings of AC 240 V and DC 48 V for versatility
Approved to CBE standard EN 60934 for reliability
Related links
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 13 A Current Rating 48 V dc
- ETA 1140G 1140 Circuit Breaker - 1-Pole 2 kA, 240 V ac
- ETA 1140 Thermal Circuit Breaker - 1-Pole 8 A Current Rating 240 V ac, 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 15 A Current Rating 48 V dc
- ETA 1140 Thermal Circuit Breaker - 1-Pole 2 kA 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 12 A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 16 A Current Rating 48 V dc
- ETA 1140-F Thermal Circuit Breaker - 1-Pole 16 A Current Rating 250 V ac, 50 V dc