ETA 1140G 1140 Circuit Breaker -, 10A Current Rating 1-Pole

Subtotal (1 unit)*

£17.85

(exc. VAT)

£21.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 147 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.85

*price indicative

RS Stock No.:
285-7869
Distrelec Article No.:
133-07-421
Mfr. Part No.:
1140-G111-P1M1-10A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

10A

Product Type

Circuit Breaker

Series

1140

Number of Poles

1

Range

1140G

Tripping Mechanism

Anaerobic Adhesive

Tripping Characteristics

Very precise

Rated AC Voltage

240V ac

Standards/Approvals

EN 60934 (IEC 934)

Breaking Capacity

2kA

RoHS Status: Exempt

COO (Country of Origin):
DE
The single pole thermal circuit breaker is a miniaturised device with a push-to-reset mechanism, perfect for protecting motors, transformers, solenoids, and hand-held machines. Approved to CBE standard EN 60934, this breaker offers reliable trip-free protection with a snap action mechanism.

Miniaturised single pole thermal circuit breaker

Push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934)

Available in integral mounting, snap-in panel mounting, and threadneck panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy