ETA 1140 Thermal Circuit Breaker -, 8A Current Rating 1-Pole, Panel
- RS Stock No.:
- 289-0564
- Distrelec Article No.:
- 133-07-419
- Mfr. Part No.:
- 1140-G111-P1M1-8A
- Brand:
- ETA
Subtotal (1 unit)*
£17.08
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.08 |
*price indicative
- RS Stock No.:
- 289-0564
- Distrelec Article No.:
- 133-07-419
- Mfr. Part No.:
- 1140-G111-P1M1-8A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 8A | |
| Series | 1140 | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Tripping Characteristics | Very precise | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | EN 60934 (IEC 934) | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 8A | ||
Series 1140 | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Tripping Mechanism Anaerobic Adhesive | ||
Tripping Characteristics Very precise | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals EN 60934 (IEC 934) | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 48V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The single pole thermal circuit breaker is a miniaturised, push-to-reset mechanism with trip-free operation. It is designed for panel mounting with a thread neck and offers voltage ratings of AC 240 V and DC 48 V. Approved to CBE standard EN 60934, this circuit breaker is suitable for a variety of applications.
Miniaturised single pole thermal circuit breaker with push-to-reset mechanism
Snap action operation for trip-free functionality
Available in versions for panel mounting with thread neck
Voltage ratings of AC 240 V and DC 48 V for versatility
Approved to CBE standard EN 60934 for reliability
Related links
- ETA 1140 Thermal Circuit Breaker -, 7A Current Rating 1-Pole
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 16A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 15A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 12A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 13A Current Rating 48 V dc
- ETA 1140-F Thermal Circuit Breaker - Base
- ETA 1140G 1140 Circuit Breaker -, 10A Current Rating 1-Pole
- ETA 106 Thermal Circuit Breaker - Panel Mount
