ETA 2216-S Thermal Circuit Breaker -, 10A Current Rating 1-Pole
- RS Stock No.:
- 288-4070
- Distrelec Article No.:
- 302-18-866
- Mfr. Part No.:
- 2216-S110-P1M1-S111-A-10A
- Brand:
- ETA
Subtotal (1 unit)*
£35.79
(exc. VAT)
£42.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.79 |
*price indicative
- RS Stock No.:
- 288-4070
- Distrelec Article No.:
- 302-18-866
- Mfr. Part No.:
- 2216-S110-P1M1-S111-A-10A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Series | 2216-S | |
| Width | 45mm | |
| Height | 52mm | |
| Depth | 12.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 300A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Series 2216-S | ||
Width 45mm | ||
Height 52mm | ||
Depth 12.3mm | ||
Standards/Approvals RoHS Compliant | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 300A | ||
- COO (Country of Origin):
- DE
The thermal-magnetic circuit breaker is a compact design breaker with a slide actuator, trip-free mechanism, various trip characteristics, and auxiliary contacts. It meets the requirements of the circuit breaker standard EN 60934 (IEC 60934) and is suitable for the protection of AC and DC control circuits in automation technology. With a voltage rating of AC 240 V and DC 50 V (1-pole) and DC 80 V (2-pole), it offers a current rating range of 0.5 to 16 A. This circuit breaker is commonly used in process control, power plants, infrastructure, marine, machine building industry, and rail engineering.
Compact design with slide actuator
Trip-free mechanism for enhanced safety
Various trip characteristics for different applications
Auxiliary contacts for additional functionality
Meets the requirements of circuit breaker standard EN 60934 (IEC 60934)
Suitable for protection of AC and DC control circuits
Voltage rating of AC 240 V and DC 50 V (1-pole) and DC 80 V (2-pole)
Current rating range of 0.5 to 16 A
Related links
- ETA 2216 Thermal Circuit Breaker - 1-Pole 240V ac
- ETA 2216-S11 2216 Thermal Circuit Breaker - 1-Pole 300 A 80 V dc
- ETA 1140G 1140 Circuit Breaker - 1-Pole 2 kA, 240V ac
- ETA 1110 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 1140-E Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 1140-F Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 8340 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 80 V dc
- ETA 1616 Thermal Circuit Breaker - 1-Pole 32 V dc
