ETA 2216-S11 2216 Thermal Circuit Breaker -, 4A Current Rating 1-Pole
- RS Stock No.:
- 288-4071
- Distrelec Article No.:
- 302-18-872
- Mfr. Part No.:
- 2216-S110-P1M1-S111-A-4A
- Brand:
- ETA
Subtotal (1 unit)*
£36.50
(exc. VAT)
£43.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.50 |
*price indicative
- RS Stock No.:
- 288-4071
- Distrelec Article No.:
- 302-18-872
- Mfr. Part No.:
- 2216-S110-P1M1-S111-A-4A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 4A | |
| Number of Poles | 1 | |
| Range | 2216-S11 | |
| Series | 2216 | |
| Width | 45mm | |
| Terminal Type | Blade Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push to Reset | |
| Tripping Characteristics | Magnetic, Thermal | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | UL 1077, etc, CSA C22.2 No. 235, EN 60934 (IEC 60934) | |
| Depth | 51.2mm | |
| Height | 12.3mm | |
| Breaking Capacity | 300A | |
| Rated DC Voltage | 80V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 4A | ||
Number of Poles 1 | ||
Range 2216-S11 | ||
Series 2216 | ||
Width 45mm | ||
Terminal Type Blade Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push to Reset | ||
Tripping Characteristics Magnetic, Thermal | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals UL 1077, etc, CSA C22.2 No. 235, EN 60934 (IEC 60934) | ||
Depth 51.2mm | ||
Height 12.3mm | ||
Breaking Capacity 300A | ||
Rated DC Voltage 80V dc | ||
- COO (Country of Origin):
- ID
The Single pole thermal magnetic circuit breaker in compact design with slide actuator, trip free mechanism, various trip characteristics and auxiliary contacts.
EN 60934 standard
RoHS compliant
IP30 and IP00 degree protection
Vibration and shock proof
Related links
- ETA 2216 Thermal Circuit Breaker - 1-Pole 240V ac
- ETA 2216-S Thermal Circuit Breaker - 1-Pole 300 A, 240V ac
- ETA 1140-F Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- ETA 1140-E Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- ETA 2-5700-IG1-P10 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 28 V dc
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - 2-Pole 4A Current Rating 277V ac, 80 V dc
- ETA 8340 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 80 V dc
