TE Connectivity W23 Thermal Circuit Breaker -, 30A Current Rating 1-Pole, Panel

Subtotal (1 unit)*

£37.33

(exc. VAT)

£44.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.33

*price indicative

RS Stock No.:
901-098
Mfr. Part No.:
7-1393246-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Thermal Circuit Breaker

Current Rating

30A

Number of Poles

1

Series

W23

Width

17.53mm

Mount Type

Panel

Mount Hole Size

9.53 mm

Terminal Type

Screw

Tripping Mechanism

Series Trip

Reset Actuator Type

Push Pull Button

Tripping Characteristics

Series Trip

Height

35.15mm

Standards/Approvals

UL

Rated AC Voltage

240V ac

Breaking Capacity

1kA

Rated DC Voltage

50V dc

COO (Country of Origin):
CN
The TE Connectivity circuit breaker provides reliable overload protection with a toggle or push/pull actuator, ensuring efficient operation in various electrical applications.

Features a visible trip indicator band for easy status recognition

Designed for trip-free operation, reliable under overload conditions

Screw termination allows for secure and efficient installation

UL 1077 Recognized and CSA Accepted as a supplementary Protector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy