TE Connectivity 50 → 60 Hz Potter & Brumfield W6 Miniature Circuit Breaker - 3-Pole, Threaded, 15A Current
- RS Stock No.:
- 686-153
- Mfr. Part No.:
- 8-1393253-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£205.16
(exc. VAT)
£246.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.16 |
*price indicative
- RS Stock No.:
- 686-153
- Mfr. Part No.:
- 8-1393253-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Product Type | Miniature Circuit Breaker | |
| Range | 50 → 60 Hz | |
| Number of Poles | 3 | |
| Series | Potter & Brumfield W6 | |
| Width | 57.15mm | |
| Mount Type | Threaded | |
| Terminal Type | Quick Connect | |
| Height | 50.8mm | |
| Depth | 50.8mm | |
| Standards/Approvals | UL | |
| Rated AC Voltage | 415V | |
| Breaking Capacity | 5kA | |
| Break Time | 2.2 to 20 Sec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Product Type Miniature Circuit Breaker | ||
Range 50 → 60 Hz | ||
Number of Poles 3 | ||
Series Potter & Brumfield W6 | ||
Width 57.15mm | ||
Mount Type Threaded | ||
Terminal Type Quick Connect | ||
Height 50.8mm | ||
Depth 50.8mm | ||
Standards/Approvals UL | ||
Rated AC Voltage 415V | ||
Breaking Capacity 5kA | ||
Break Time 2.2 to 20 Sec | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Magnetic hydraulic circuit breakers are designed for the international marketplace, offering ratings up to 50 amps. With multiple configurations and various trip curve options, these breakers provide versatile protection for a wide range of applications, ensuring reliable performance in both industrial and commercial environments.
Designed for the international market
UL recognized and VDE approved
Quick-connect or screw terminals
Several delay curve options
Trip-free operation
Related links
- TE Connectivity TE Connectivity Potter & Brumfield W6 Thermal Circuit Breaker -, 10A Current Rating 2-Pole
- TE Connectivity W6 Circuit Breaker - Threaded
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity 139 Potter & Brumfield W23 Thermal Circuit Breaker - 1-Pole Bush 1 kA, 240V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield Circuit Breaker - Panel
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - Panel
