Staubli Brown Male Test Plug, 4 mm Connector, Solder Termination, 600V ac, 32A
- RS Stock No.:
- 285-7859
- Distrelec Article No.:
- 303-01-192
- Mfr. Part No.:
- 66.2022-27
- Brand:
- Staubli
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 19 unit(s) shipping from 10 April 2026
- Plus 61 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.50 |
*price indicative
- RS Stock No.:
- 285-7859
- Distrelec Article No.:
- 303-01-192
- Mfr. Part No.:
- 66.2022-27
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Brown | |
| Product Type | Test Plug | |
| Gender | Male | |
| Current | 32A | |
| Termination Method | Solder | |
| Voltage | 600V ac | |
| Connector Size | 4 mm | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Brown | ||
Product Type Test Plug | ||
Gender Male | ||
Current 32A | ||
Termination Method Solder | ||
Voltage 600V ac | ||
Connector Size 4 mm | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The test plug is brown-colored and made of zinc copper with nickel plating. It has a current rating of 32A.
Rated current 32 A
Contact material Nickel-plated zinc copper
Related links
- Staubli Blue Test Plug 600 V ac, 32A
- Staubli Brown Male Test Plug Solder Termination Gold Plating
- Staubli Brown Male Test Plug Solder Termination 10A, Gold Plating
- Staubli Brown Male Banana Plug Solder Termination 32A, Gold Plating
- Staubli Brown Male Banana Plug Screw Termination Nickel Plating
- Staubli Red Male Banana Plug Solder Termination 32A, Nickel Plating
- Staubli Violet Male Banana Plug Solder Termination 32A, Nickel Plating
- Staubli Black Male Banana Plug Solder Termination 32A, Nickel Plating
