Staubli Blue Male Test Plug, Solder Termination, 600V ac, 32A
- RS Stock No.:
- 285-7857
- Distrelec Article No.:
- 303-01-190
- Mfr. Part No.:
- 66.2022-23
- Brand:
- Staubli
Subtotal (1 unit)*
£3.97
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 49 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.97 |
*price indicative
- RS Stock No.:
- 285-7857
- Distrelec Article No.:
- 303-01-190
- Mfr. Part No.:
- 66.2022-23
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Plug | |
| Colour | Blue | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 32A | |
| Voltage | 600V ac | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Plug | ||
Colour Blue | ||
Gender Male | ||
Termination Method Solder | ||
Current 32A | ||
Voltage 600V ac | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The stackable test lead with spring-loaded MULTILAM and rigid insulating sleeve is designed for self-assembly, ensuring exceptional performance and safety during testing procedures in various applications.
4 mm diameter plug system for easy connectivity
Nickel-plated electrical contact for durability and conductivity
Cross hole for solder connection ensuring secure attachment
Outer diameter of 4.6 mm for compatibility with standard test equipment
Test accessory according to IEC EN 61010-031 standards for quality assurance
Related links
- Staubli Brown Test Plug Solder Termination 32A
- Staubli Blue Male Test Plug Screw Termination 32A, Gold Plating
- Staubli Blue Male Banana Plug Screw Termination 32A, Nickel Plating
- Staubli Blue Male Test Plug Solder Termination Gold Plating
- Staubli Blue Male Test Plug Solder Termination 10A, Gold Plating
- Staubli Blue Male Banana Plug Screw Termination Nickel Plating
- Staubli Violet Male Banana Plug Solder Termination 32A, Nickel Plating
- Staubli Black Male Test Plug Screw Termination 32A, Gold Plating
