Super Rod Test Leads 10A, 250V dc, Black, Red, Yellow, 163 mm Lead Length
- RS Stock No.:
- 893-752
- Mfr. Part No.:
- SRIR
- Brand:
- Super Rod
Subtotal (1 unit)*
£19.95
(exc. VAT)
£23.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 02 December 2026
- Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.95 |
*price indicative
- RS Stock No.:
- 893-752
- Mfr. Part No.:
- SRIR
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Test Leads | |
| Lead Length | 163mm | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Connector Stackable A | No | |
| Colour | Black, Red, Yellow | |
| Current | 10A | |
| Connector Shrouded A | No | |
| Voltage | 250V dc | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Connector Gender A | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Test Leads | ||
Lead Length 163mm | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Connector Stackable A No | ||
Colour Black, Red, Yellow | ||
Current 10A | ||
Connector Shrouded A No | ||
Voltage 250V dc | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Connector Gender A Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Safety Category Level CAT III | ||
Safety Category Voltage 250V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod IR Link is an innovative solution designed for Insulation Resistance testing on circuits protected by RCBOs. This product facilitates quick and safe testing without the need to dismantle any existing connections. By linking line and NEUTRAL while safeguarding sensitive equipment, the IR Link accommodates a reduced test voltage of 250 V DC, ensuring efficient compliance with the latest BS7671 requirements. This high-strength magnetic link enables electricians to optimise their testing processes while preserving the integrity of delicate devices during assessment.
Speeds up EICR tests, saving valuable time during inspections
Allows for safe testing without the need to remove conductors from RCBOs
Facilitates compliance with the latest BS7671 regulations, streamlining your testing duties
Constructed with Durable materials, including copper wire and a neodymium magnet for reliable performance
Designed specifically for circuits containing sensitive equipment, protecting devices from potential damage
Enables testing at 250 V DC, even after prior testing at 500 V DC, thanks to its innovative design
Compact and easy to use, enhancing usability for electricians in the field
Related links
- Super Rod Test Leads 10A 750 mm Lead Length
- RND Test Lead 10A 60V dc Red, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe Black 128.5 mm Lead Length
- Fluke Patch Cord 8A 60V dc Red, 610 mm Lead Length
- CALTEST Test Leads 10A Red, 600 mm Lead Length
- CALTEST Test Leads 10A Red, 300 mm Lead Length
- CALTEST Test Leads 10A 600 mm Lead Length
- RS PRO Hook Up Wire Test Leads 10A Brown, 250 mm Lead Length