CALTEST Test Lead & Connector Kit for use with Digital Multimeter With 2x Sprung Hook Adapters

Subtotal (1 unit)*

£80.25

(exc. VAT)

£96.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.25

*price indicative

RS Stock No.:
717-437
Mfr. Part No.:
CT3979B-150
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Test Lead & Connector Kit

Kit Contents

2x Sprung Hook Adapters

For Use With

Digital Multimeter

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST DMM Probe Body Accessory Kit used with handheld digital multimeters for various electrical testing applications. It includes test leads and adapters for versatility and meets UL safety standards. The kit is designed for use in different measurement environments, with a locking tip cover for enhanced safety in high-category environments. Kit includes- Two Probe Bodies with Locking Caps, Two Silicone Test Leads, Adapter Pairs.

10 A maximum current rating

150cm length

All components are UL 61010-031 safety standard compliant and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy