Schutzinger 4mm Green Terminal Post, 1kV, 63A, M6 x 0.75 Thread
- RS Stock No.:
- 179-6912
- Mfr. Part No.:
- POL 631 L / GN
- Brand:
- Schutzinger
Stock information currently inaccessible
- RS Stock No.:
- 179-6912
- Mfr. Part No.:
- POL 631 L / GN
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Green | |
| Hole Diameter | 4mm | |
| Current Rating | 63A | |
| Thread Size | M6 x 0.75 | |
| Voltage Rating | 1kV | |
| Insulated | Yes | |
| Body Material | Brass | |
| Maximum Panel Thickness | 3mm | |
| Height Above Panel | 29mm | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green | ||
Hole Diameter 4mm | ||
Current Rating 63A | ||
Thread Size M6 x 0.75 | ||
Voltage Rating 1kV | ||
Insulated Yes | ||
Body Material Brass | ||
Maximum Panel Thickness 3mm | ||
Height Above Panel 29mm | ||
- COO (Country of Origin):
- DE
Versions with Undetachable or Unscrewable Toogle Head
High Current-Carrying Capacity
With Insulating Rings
High Current-Carrying Capacity
With Insulating Rings
Terminal Post
With Unscrewable Toggle Head
Max. Conducting Wall Thickness 3 Mm
With Unscrewable Toggle Head
Max. Conducting Wall Thickness 3 Mm
