Phoenix Contact, ZBSM-K 5/WH:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 856-9349
- Mfr. Part No.:
- 0811493
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£179.50
(exc. VAT)
£215.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £179.50 | £17.95 |
*price indicative
- RS Stock No.:
- 856-9349
- Mfr. Part No.:
- 0811493
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZBSM-K 5/WH:UNPRINTED | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZBSM-K 5/WH:UNPRINTED | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Zack marker sheet, Sheet, white, unlabeled, can be labeled with: CMS-P1-PLOTTER, mounting type: snap into tall marker groove, for terminal block width: 5.2 mm, lettering field size: 5.15 mm x 6.9 mm
Related links
- Phoenix Contact, ZB 30:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 16:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 25:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF 16:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 7.62:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
