Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 283-9848
- Mfr. Part No.:
- 0809858:0071
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-9848
- Mfr. Part No.:
- 0809858:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Mounting Type | Snap Pin Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Mounting Type Snap Pin Mount | ||
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.
Flammability rating according to UL 94 V2
Ambient temperature -40 to 100 °C
Ambient temperature -40 to 100 °C
Related links
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Brass Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR :71 -80 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
