WAGO, 209 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 278-1952
- Mfr. Part No.:
- 209-545
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-1952
- Mfr. Part No.:
- 209-545
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | 209 | |
| Mounting Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 209 | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- DE
The WAGO WSB marking card with a horizontal marking direction is a non stretchable card. It is a snap on type quick marking system.
Halogen free
RoHS compliant
RoHS compliant
Related links
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
