Allen Bradley, 1492 Ribbon for use with Terminal Block
- RS Stock No.:
- 220-2380
- Mfr. Part No.:
- 1492-PRIBTB
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£38.82
(exc. VAT)
£46.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £38.82 |
*price indicative
- RS Stock No.:
- 220-2380
- Mfr. Part No.:
- 1492-PRIBTB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Ribbon | |
| Product Type | Marker Tag | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Ribbon | ||
Product Type Marker Tag | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Rockwell Automation ClearMultiPrint terminal block Printer ribbon has black colour.
IEC certified
Related links
- Allen Bradley, 1492 Ribbon for use with Terminal Block
- Allen Bradley, 1492 Polyamide Label for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Mounting Foot for use with Terminal Block
- Allen Bradley, 1492 Polyamide 2 Pole Side Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Marker Holder for use with Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Plotter Pen for use with Terminal Block
