Allen Bradley, 1492 Centre Jumper for use with Terminal Block
- RS Stock No.:
- 220-2091
- Mfr. Part No.:
- 1492-CJP2-2
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.414 | £8.28 |
*price indicative
- RS Stock No.:
- 220-2091
- Mfr. Part No.:
- 1492-CJP2-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Centre Jumper | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Centre Jumper | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Orange | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 2mm centre to centre and orange colour. This centre jumper is available in 2-pole configuration.
IEC Terminal Block Centre Jumper
Related links
- Allen Bradley, 1492 Centre Jumper for use with Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 2.5 mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 6 mm Terminal Block
- Allen Bradley, 1492 Screw Centre Jumper for use with Terminal Block
- Allen Bradley JD3F J3TW J2Q, 1492-J3
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with Terminal Block
- Bosch Sds Drills
