Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block

Subtotal (1 pack of 60 units)*

£37.56

(exc. VAT)

£45.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
60 +£0.626£37.56

*price indicative

RS Stock No.:
218-4903
Mfr. Part No.:
1492-CJP4-2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Centre Jumper

Product Type

Jumper Bar

For Use With

4mm Terminal Block

Series

1492

Colour

Orange

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell Automation IEC centre jumpers use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.

This is 2 pole IEC centre jumper

It has orange colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy