Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1769 Analog I/O Modules

Subtotal (1 unit)*

£6.81

(exc. VAT)

£8.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.81

*price indicative

RS Stock No.:
220-0940
Mfr. Part No.:
1492-RTB8P
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Removable Terminal Block Plug

Product Type

Pluggable Terminal Block

For Use With

1769 Analog I/O Modules

Series

1492-RTB

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

The Rockwell Automation compatible removable terminal block plug for use with analog or digital I/O module. It has push in style terminal.

Convenient

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy