Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1746 Digital 32-Point I/O Modules, PowerFlex 700H and
- RS Stock No.:
- 220-0938
- Mfr. Part No.:
- 1492-RTB20P
- Brand:
- Allen Bradley
Subtotal (1 pack of 2 units)*
£33.19
(exc. VAT)
£39.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £16.595 | £33.19 |
*price indicative
- RS Stock No.:
- 220-0938
- Mfr. Part No.:
- 1492-RTB20P
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Removable Terminal Block Plug | |
| Product Type | Pluggable Terminal Block | |
| For Use With | 1746 Digital 32-Point I/O Modules, PowerFlex 700H and 700S Drive Digital Control I/O, 1756 Digital 8-Point and 16-Point I/O Modules | |
| Series | 1492-RTB | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Removable Terminal Block Plug | ||
Product Type Pluggable Terminal Block | ||
For Use With 1746 Digital 32-Point I/O Modules, PowerFlex 700H and 700S Drive Digital Control I/O, 1756 Digital 8-Point and 16-Point I/O Modules | ||
Series 1492-RTB | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Rockwell Automation compatible removable terminal block plug for use with analog or digital I/O module. It has push in style terminal.
Convenient
Reliable
Related links
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1769 Digital 32-Point I/O Modules
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with PowerFlex 700H and 700S Drive Digital Control I/O
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1756 Digital 16-Point Isolated and 32-Point I/O
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1771 Digital 16-Point Isolated and 32-Point I/O
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1769 Digital 8 and 16-Point I/O Modules
- Allen Bradley 1769 Digital 8 and 16-Point
- Allen Bradley 1746
- Allen Bradley, 1492-RTB Removable Terminal Block Plug for use with 1769 Analog I/O Modules
