Allen Bradley, 1492-EBTF3 End Barrier for use with 1492-WTF3
- RS Stock No.:
- 220-0567
- Mfr. Part No.:
- 1492-EBTF3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£61.10
(exc. VAT)
£73.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.222 | £61.10 |
*price indicative
- RS Stock No.:
- 220-0567
- Mfr. Part No.:
- 1492-EBTF3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Plate | |
| For Use With | 1492-WTF3 | |
| Series | 1492-EBTF3 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Plate | ||
For Use With 1492-WTF3 | ||
Series 1492-EBTF3 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation End Barrier, 1.5 x 89.1 x 44.1mm, this end barrier provides contact protection for terminal block assemblies.
Grey in colour
Related links
- Allen Bradley 1492-WTF3
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 End Barrier for use with 1492-J4CTB
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-JB3TM
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LD32P
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4Q
