Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LD32P

Subtotal (1 pack of 50 units)*

£20.70

(exc. VAT)

£24.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.414£20.70

*price indicative

RS Stock No.:
218-5053
Mfr. Part No.:
1492-EBLD32P
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

End Block

Accessory Type

End Barrier

For Use With

1492-LD32P

Series

1492

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.

End barrier for spring clamp terminal block

This has grey colour

End Barrier, For Spring Clamp Type TB, 2.5 x 44.7 x 80.5mm (0.10 x 1.76 x 3.17 in), Gray, Pkg. Qty. of 50, for Use With 1492-LD32P

End Barrier, For Spring Clamp Type TB, 2.5 x 44.7 x 80.5mm (0.10 x 1.76 x 3.17 in), Gray, Pkg. Qty. of 50, for Use With 1492-LD32P

Related links