Allen Bradley, 1492-EBP10/16T-B Terminal Block End Barrier for use with W16S, W10, 1492-W6, WG6
- RS Stock No.:
- 220-0504
- Mfr. Part No.:
- 1492-EBP10/16T-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£18.38
(exc. VAT)
£22.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.919 | £18.38 |
*price indicative
- RS Stock No.:
- 220-0504
- Mfr. Part No.:
- 1492-EBP10/16T-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | End Plate | |
| Accessory Type | Terminal Block End Barrier | |
| For Use With | W16S, W10, 1492-W6, WG6 | |
| Series | 1492-EBP10/16T-B | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Plate | ||
Accessory Type Terminal Block End Barrier | ||
For Use With W16S, W10, 1492-W6, WG6 | ||
Series 1492-EBP10/16T-B | ||
Colour Blue | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell end barrier is use with 1492-P10T. This end barrier provides contact protection for terminal block assemblies.
Blue in colour
Related links
- Allen Bradley WG16S W16S W10
- Allen Bradley W10 WG10S WG6
- Allen Bradley, 1492 End Barrier for use with 1492-P Series Terminal Blocks
- Allen Bradley 1492-W6-B 1492-W Series Feed Through Terminal Block Blue Screw
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W10
- Allen Bradley 1492-W10 1492-W Series Feed Through Terminal Block Grey Screw
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W6
- Allen Bradley W10, W6
