Allen Bradley, 1492 Polyamide End Barrier for use with 1492-W6, W10, W16S, WG10S, WG16S, WG6
- RS Stock No.:
- 218-4973
- Mfr. Part No.:
- 1492-EB10-Y
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£43.95
(exc. VAT)
£52.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.879 | £43.95 |
*price indicative
- RS Stock No.:
- 218-4973
- Mfr. Part No.:
- 1492-EB10-Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | 1492-W6, W10, W16S, WG10S, WG16S, WG6 | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With 1492-W6, W10, W16S, WG10S, WG16S, WG6 | ||
Series 1492 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- US
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for screw type terminal block
This has yellow colour
End Barrier, For Screw Type TB, 1.5 x 45 x 41mm (0.06 x 1.77 x 1.61 in), Yellow, Pkg. Qty. of 50, for Use With 1492-W6, W10, W16S, WG6, WG10S, WG16S
End Barrier, For Screw Type TB, 1.5 x 45 x 41mm (0.06 x 1.77 x 1.61 in), Yellow, Pkg. Qty. of 50, for Use With 1492-W6, W10, W16S, WG6, WG10S, WG16S
Related links
- Allen Bradley WG16S W16S W10
- Allen Bradley W10 WG6
- Allen Bradley W10, W6
- Allen Bradley 1492-WG6 1492-W Series DIN Rail Terminal Block Green 6mm², Screw
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-J4TW
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LD4
- Allen Bradley 1492-L6T
- Allen Bradley LG10
