Allen Bradley, 1492 End Barrier for use with 1492-L10, LG10
- RS Stock No.:
- 218-5005
- Mfr. Part No.:
- 1492-EBL10-Y
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£11.60
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.58 | £11.60 |
*price indicative
- RS Stock No.:
- 218-5005
- Mfr. Part No.:
- 1492-EBL10-Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | End Barrier | |
For Use With | 1492-L10, LG10 | |
Series | 1492 | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
For Use With 1492-L10, LG10 | ||
Series 1492 | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has yellow colour
This has yellow colour
End Barrier, For Spring Clamp Type TB, 3 x 42.5 x 73.5mm (0.12 x 1.67 x 2.89 in), Yellow, Pkg. Qty. of 20, for Use With 1492-L10, LG10
End Barrier, For Spring Clamp Type TB, 3 x 42.5 x 73.5mm (0.12 x 1.67 x 2.89 in), Yellow, Pkg. Qty. of 20, for Use With 1492-L10, LG10