Allen Bradley, 1492 Polyamide End Barrier for use with LMJG3, 1492-LMJ3
- RS Stock No.:
- 218-5063
- Mfr. Part No.:
- 1492-EBLMJ3-Y
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£12.65
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.253 | £12.65 |
*price indicative
- RS Stock No.:
- 218-5063
- Mfr. Part No.:
- 1492-EBLMJ3-Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | LMJG3, 1492-LMJ3 | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With LMJG3, 1492-LMJ3 | ||
Series 1492 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has yellow colour
End Barrier, For Spring Clamp Type TB, 1.5 x 24.65 x 35mm (0.06 x 0.97 x 1.38 in), Yellow, Pkg. Qty. of 50, for Use With 1492-LMJ3, LMJG3
End Barrier, For Spring Clamp Type TB, 1.5 x 24.65 x 35mm (0.06 x 0.97 x 1.38 in), Yellow, Pkg. Qty. of 50, for Use With 1492-LMJ3, LMJG3
Related links
- Allen Bradley 1492-LMJ3
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LMJ3
- Allen Bradley 1492-LMJ3 1492 Series DIN Rail Terminal Block Grey Spring Clamp, ATEX
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-J4TW
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LD4
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LG2Q
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-J4Q
- Allen Bradley 1492-L6T
