Allen Bradley, 1492 Polyamide End Barrier for use with 1492-J4Q

Subtotal (1 pack of 50 units)*

£40.90

(exc. VAT)

£49.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.818£40.90

*price indicative

RS Stock No.:
218-4989
Mfr. Part No.:
1492-EBJ4Q-Y
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

End Block

Accessory Type

End Barrier

For Use With

1492-J4Q

Series

1492

Colour

Yellow

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.

End barrier for screw type terminal block

This has yellow colour

End Barrier, For Screw Type TB, 1.5 x 41 x 62mm (0.06 x 1.61 x 2.44 in), Yellow, Pkg. Qty. of 50, for Use With 1492-J4Q

End Barrier, For Screw Type TB, 1.5 x 41 x 62mm (0.06 x 1.61 x 2.44 in), Yellow, Pkg. Qty. of 50, for Use With 1492-J4Q

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy