Allen Bradley, 1492 End Barrier for use with 1492-J4Q
- RS Stock No.:
- 218-4988
- Mfr. Part No.:
- 1492-EBJ4Q
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£38.50
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.77 | £38.50 |
*price indicative
- RS Stock No.:
- 218-4988
- Mfr. Part No.:
- 1492-EBJ4Q
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| For Use With | 1492-J4Q | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
For Use With 1492-J4Q | ||
Series 1492 | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for screw type terminal block
This has grey colour
This has grey colour
End Barrier, For Screw Type TB, 1.5 x 41 x 62mm (0.06 x 1.61 x 2.44 in), Gray, Pkg. Qty. of 50, for Use With 1492-J4Q
End Barrier, For Screw Type TB, 1.5 x 41 x 62mm (0.06 x 1.61 x 2.44 in), Gray, Pkg. Qty. of 50, for Use With 1492-J4Q
Related links
- Allen Bradley, 1492 End Barrier for use with 1492-J4Q
- Allen Bradley, 1492 End Barrier
- Allen Bradley, 1492 End Barrier for use with 1492-WMD1
- Allen Bradley LG2
- Allen Bradley JD4C
- Allen Bradley, 1492 End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 End Barrier for use with 1492-LD32P
- Allen Bradley LD3C LDG3C
