Phoenix Contact, PSBJ Brass Test Socket for use with Terminal
- RS Stock No.:
- 941-481
- Mfr. Part No.:
- 0311346
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£79.52
(exc. VAT)
£95.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.52 | £7.952 |
*price indicative
- RS Stock No.:
- 941-481
- Mfr. Part No.:
- 0311346
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Test Socket | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal | |
| Series | PSBJ | |
| Colour | Yellow | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Socket | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal | ||
Series PSBJ | ||
Colour Yellow | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test socket designed for precision voltage pick-off on a bridged group of terminals, serving as a reliable alternative to standard bridge screws in electrical applications.
Utilises screw connection for secure integration
Constructed with brass and coated with silver for enhanced conductivity
Accommodates a Compact size of 6 mm in width and height
Rated for operation in temperatures from -40 °C to 80 °C
Related links
- Phoenix Contact, PSBJ Brass Test Socket for use with Terminal
- Phoenix Contact PSBJ 4/15/6 GY Series Test Connector for Use with Terminal Block
- Phoenix Contact, PSB Silver Plated Brass Test Socket for use with Terminal
- Phoenix Contact PSBJ-URTK 6 GN Series for Use with Terminal Block
- Phoenix Contact PSBJ-URTK 6 BN Series for Use with Terminal Block
- Phoenix Contact PSBJ 6-T VT Series for Use with Terminal Block
- Phoenix Contact PSBJ-URTK 6 VT Series for Use with Terminal Block
- Phoenix Contact PSBJ-URTK 6 GY Series for Use with Terminal Block
