Phoenix Contact, PSB Silver Plated Brass Test Socket for use with Terminal
- RS Stock No.:
- 941-482
- Mfr. Part No.:
- 0601292
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£37.51
(exc. VAT)
£45.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £37.51 | £3.751 |
| 5 + | £34.51 | £3.451 |
*price indicative
- RS Stock No.:
- 941-482
- Mfr. Part No.:
- 0601292
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Test Socket | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal | |
| Series | PSB | |
| Colour | Silver | |
| Material | Silver Plated Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Socket | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal | ||
Series PSB | ||
Colour Silver | ||
Material Silver Plated Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test socket designed to facilitate accurate test pick-offs in various electronic applications. With a robust build and precise dimensions, it ensures reliable connectivity and performance during operations.
Test sockets are engineered for dependable test pick-off functionality
Compatible with a test plug featuring a 4 mm diameter for optimal use
Screw fastening into the bridge shaft enhances connection stability
Operates effectively in ambient temperatures ranging from -40 °C to 80 °C
Related links
- CAMDENBOSS Stainless Steel Silver Plated
- Phoenix Contact PSB 6/5/6 Series Test Connector
- Phoenix Contact PSB 4/7/6 Series Test Connector
- Phoenix Contact PSB 3.5/8.5/6 Series Test Connector
- Phoenix Contact, PSBJ Brass Test Socket for use with Terminal
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
