Phoenix Contact, PSBJ Brass Test Socket for use with Terminal
- RS Stock No.:
- 941-480
- Mfr. Part No.:
- 0311320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£79.52
(exc. VAT)
£95.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.52 | £7.952 |
*price indicative
- RS Stock No.:
- 941-480
- Mfr. Part No.:
- 0311320
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Test Socket | |
| For Use With | Terminal | |
| Series | PSBJ | |
| Colour | Red | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Test Socket | ||
For Use With Terminal | ||
Series PSBJ | ||
Colour Red | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact test socket provides a reliable means of voltage pick-off in bridged Terminal groups, designed specifically for the power supply sector.
Utilises a screw connection for secure performance
Facilitates voltage measurement effectively in critical applications
Compact dimensions with a width and height of 6 mm
Constructed from Durable materials including brass and insulating PA
Related links
- Phoenix Contact, PSBJ Brass Test Socket for use with Terminal
- Phoenix Contact, PSB Silver Plated Brass Test Socket for use with Terminal
- Phoenix Contact PSBJ 4/15/6 GY Series Test Connector for Use with Terminal Block
- Phoenix Contact PSBJ-URTK 6 GN Series for Use with Terminal Block
- Phoenix Contact PSBJ-URTK 6 BN Series for Use with Terminal Block
- Phoenix Contact PSBJ 6-T VT Series for Use with Terminal Block
- Phoenix Contact PSBJ-URTK 6 VT Series for Use with Terminal Block
- Phoenix Contact PSBJ-URTK 6 GY Series for Use with Terminal Block
