Idec, BN Plastic End Plate for use with BNH50W Terminal Blocks

Subtotal (1 pack of 10 units)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£3.29£0.329

*price indicative

RS Stock No.:
898-253
Mfr. Part No.:
BNE50W
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

End Plate

Product Type

Terminal Block Accessory

For Use With

BNH50W Terminal Blocks

Series

BN

Colour

Black

Material

Plastic

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Idec Terminal Block End Plate provides essential insulation for your electrical assemblies. This professional-grade barrier snaps easily onto 35 mm DIN rails to cover exposed internal metal components securely.

Prevents accidental contact and short circuits

Meets strict UL94 V0 flammability safety standards

Compact five millimetre thickness saves valuable panel space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy