Wieland, selosNG Screw Plastic End Plate for use with selosNG Screw

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

£13.78

(exc. VAT)

£16.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£13.78£0.689
5 +£12.68£0.634

*price indicative

RS Stock No.:
870-273
Mfr. Part No.:
0D.S03.2255.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Terminal Block Accessory

Accessory Type

End Plate

For Use With

selosNG Screw

Series

selosNG Screw

Colour

Grey

Material

Plastic

Standards/Approvals

UL94 V0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wieland end plate provides an essential electrical insulation and safety solution for Terminal strips. This protective Block covers exposed conductive and live components to shield against accidental electric shocks.

Increases creepage and clearance distances

Shields exposed metal parts from dust metal filings and operational debris

Designed for easy installation and secure electrical connections

Constructed with Durable materials for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy