Idec, BN Plastic Dust Cover for use with BN75W Terminal Blocks

Subtotal (1 unit)*

£14.38

(exc. VAT)

£17.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.38

*price indicative

RS Stock No.:
898-252
Mfr. Part No.:
BNC420
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Terminal Block Accessory

Accessory Type

Dust Cover

For Use With

BN75W Terminal Blocks

Series

BN

Colour

Clear

Material

Plastic

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Idec dust cover designed for Terminal blocks, providing essential protection against environmental factors that could affect performance and reliability.

Constructed from high-quality polycarbonate for enhanced durability

Provides superior dust and moisture protection for Terminal connections

Features quick and easy installation on standard DIN rails

Compatible with a wide range of Terminal blocks for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy