WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors

Subtotal (1 unit)*

£68.00

(exc. VAT)

£81.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.00

*price indicative

RS Stock No.:
877-112
Mfr. Part No.:
221-539/000-053
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Mounting Carrier

Product Type

Mounting Carrier

For Use With

4 mm² 10-Wire Connectors

Series

221 Series

Colour

Dark Grey, Yellow

Material

Polyamide 66

Hazardous Area Certification

ATEX

COO (Country of Origin):
CN
The WAGO Mounting carrier is designed specifically for 10-wire connectors, offering unparalleled strain relief and compatibility for robust installations. Tailored for the 221 Series, this component seamlessly integrates with DIN-15 rails and is built to withstand demanding environments, thanks to its Durable dark grey-yellow construction. With its precise dimensions and thoughtful design, this mounting carrier not only enhances safety but also ensures reliable performance, making it an essential addition to any electrical assembly.

Snaps easily onto DIN-15 rail for straightforward installation

Optimised for 10-wire connectors with a cross-section of 4 mm²

Meets flammability requirements with a UL94 V0 rating for added safety

Compliant with RoHS regulations, ensuring environmental responsibility

Lightweight at just 7.4 g, enabling ease of use without compromising strength

Packaged in convenient boxes containing 10 pieces for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy