WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-089
- Mfr. Part No.:
- 221-519/000-006
- Brand:
- WAGO
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 877-089
- Mfr. Part No.:
- 221-519/000-006
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier with strain relief is expertly designed for 10-wire connectors within the reliable 221 Series. Constructed for side screw mounting, this product ensures a secure connection for wires of up to 4 mm², making it Ideal for robust electrical setups. Finished in a striking blue, its polyamide housing guarantees durability while meeting the stringent flammability requirements of UL94 V0. With weight considerations and Compact dimensions, this mounting carrier seamlessly integrates into tight spaces, ensuring both functionality and efficiency in your electrical installations.
Mounts securely with a side screw mechanism for enhanced stability
Accommodates 10-wire connectors, each rated for 4 mm² for versatile connections
Manufactured from high-quality polyamide (PA66) for exceptional durability
Complies with rigorous UL94 V0 flammability standards for increased safety
Compact design optimises use in limited spaces while maintaining performance
Distinct blue colour adds a professional appearance within electrical assemblies
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO, 221 Jumper Vertical Male Blue Installation Terminal Block and Connector 2 Way 1 Row
