Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-541
- Mfr. Part No.:
- 3037600000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)*
£29.58
(exc. VAT)
£35.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £29.58 | £0.592 |
*price indicative
- RS Stock No.:
- 870-541
- Mfr. Part No.:
- 3037600000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller End plate is an accessory designed for Terminal blocks, providing essential protection and support in control cabinet applications. Its primary function is to ensure safety and stability within wiring systems.
End plate MADE from Wemid with a dark beige finish for compatibility and aesthetics
Precise dimensions ensure optimal fit with various Terminal Block series
Snap-on design allows for easy installation and secure attachment
Complies with RoHS standards for environmental safety and protection
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller Wemid Partition Plate
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, WTW Partition Plate for use with Terminal Block
- Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 25 Partition Plate for use with Terminal Block
- Phoenix Contact, TPNS-UK Partition Plate
