Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-537
- Mfr. Part No.:
- 2935660000
- Brand:
- Weidmüller
Subtotal (1 box of 20 units)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.73 | £0.587 |
*price indicative
- RS Stock No.:
- 870-537
- Mfr. Part No.:
- 2935660000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Weidmüller End plate is an essential accessory designed to offer a secure closure for Terminal Block rows, ensuring protection against live parts while maintaining a clean and professional finish inside control cabinets.
Height of 64.93 mm and a width of 2.1 mm facilitates a precise fit
Constructed from Wemid, ensuring durability and compliance
V-0 UL 94 flammability rating enhances safety in electrical environments
Snap-on feature allows for easy and secure installation
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller Wemid Partition Plate
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Phoenix Contact, TPNS-UK Partition Plate
- Phoenix Contact, TPNS-UK BU Partition Plate
- Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 25 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UW 10 Partition Plate for use with Terminal Block
