Weidmüller, WS Polyamide 66 Terminal Marker
- RS Stock No.:
- 664-710
- Mfr. Part No.:
- 1792000000
- Brand:
- Weidmüller
Subtotal (1 pack of 720 units)*
£72.19
(exc. VAT)
£86.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.19 | £0.10 |
*price indicative
- RS Stock No.:
- 664-710
- Mfr. Part No.:
- 1792000000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Terminal Marker | |
| Product Type | Terminal Block Accessory | |
| Series | WS | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Terminal Marker | ||
Product Type Terminal Block Accessory | ||
Series WS | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, WS Polyamide 66 Terminal Marker
- Weidmüller, Z Polyamide 66 Terminal Marker
- Weidmüller, WS Polyamide 66 WS markers for use with W Series Connectors
- Weidmüller, WS Polyamide 66 for use with W Series Connectors
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmüller, DEK Polyamide 66
- Weidmüller, Z Polyamide 66 Strain Relief
- WAGO, 243 Polyamide 66 Mounting Carrier for use with Terminal Block
