Phoenix Contact Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 638-260
- Mfr. Part No.:
- 1740042
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£14.90
(exc. VAT)
£17.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.90 | £0.149 |
*price indicative
- RS Stock No.:
- 638-260
- Mfr. Part No.:
- 1740042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer | |
| Accessory Type | Pitch Spacer | |
| For Use With | Terminal Block | |
| Colour | Green | |
| Standards/Approvals | UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer | ||
Accessory Type Pitch Spacer | ||
For Use With Terminal Block | ||
Colour Green | ||
Standards/Approvals UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pitch spacer is engineered to enhance the connection capabilities of terminal blocks, effectively increasing the pitch by 2.5 mm. It is designed to interlock seamlessly with terminal blocks of the same shape, allowing for an efficient and reliable assembly. The sturdy construction ensures consistent performance in various industrial applications. With its compact dimensions, this spacer is an essential addition to any electrical installation, facilitating optimal space utilisation within control cabinets and equipment housings. The vibrant green colour identifies it easily within multiple configurations, and its compliance with relevant environmental standards ensures that it meets stringent industry requirements.
Optimised for space saving in control cabinet arrangements
Distinctive green colour for easy identification
Works effectively in various industrial and commercial settings
Meets rigorous environmental compliance standards
Related links
- Phoenix Contact Pitch Spacer for use with Terminal Block
- Phoenix Contact Pitch Spacer for use with GMKDS Terminal Blocks, MKDS
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, RZ-KDS10 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact Polyamide Pitch Spacer for use with Terminal Block
