Phoenix Contact Pitch Spacer for use with GMKDS Terminal Blocks, MKDS

Subtotal (1 pack of 100 units)*

£13.78

(exc. VAT)

£16.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.78£0.138

*price indicative

RS Stock No.:
638-599
Mfr. Part No.:
1703047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Pitch Spacer

Product Type

Spacer

For Use With

GMKDS Terminal Blocks, MKDS

Colour

Green

Standards/Approvals

UL 94 V0

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Pitch spacer is an innovative solution designed to effectively adjust pitch spacing between MKDS and GMKDS terminal blocks in mixed rows. With a thickness of just 1.25 mm, this pitch spacer enhances the versatility of electrical connections while maintaining optimal alignment. Crafted with precision, it offers exceptional reliability and supports the complex requirements of modern electronic applications. The product is suitable for various industries, ensuring that users can efficiently manage their connection needs without compromising on quality or performance.

Sustainable manufacturing supports compliance with environmental regulations

Durable construction guarantees long lasting performance in demanding environments

Compatible with a broad range of accessories for complete assembly solutions

Green colour coding aids in easy identification within installation panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy