Weidmüller ZAP/TW Series Cross Connector
- RS Stock No.:
- 637-349
- Mfr. Part No.:
- 1608800000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
£18.37
(exc. VAT)
£22.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 9 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.37 | £0.367 |
*price indicative
- RS Stock No.:
- 637-349
- Mfr. Part No.:
- 1608800000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Cross Connector | |
| Product Type | DIN Rail Terminal Accessory | |
| Series | ZAP/TW | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Cross Connector | ||
Product Type DIN Rail Terminal Accessory | ||
Series ZAP/TW | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Related links
- Weidmüller ZAP/TW Series Cross Connector
- Weidmüller ZAP/TW Series
- Weidmüller WQV Series Cross Connector
- Weidmüller ZQV Series Cross Connector
- Weidmuller ZQV 10N Series Cross Connector
- Weidmüller WQL Series Cross Connector
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


