Phoenix Contact Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 599-234
- Mfr. Part No.:
- 3270516
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£222.19
(exc. VAT)
£266.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £222.19 | £4.444 |
*price indicative
- RS Stock No.:
- 599-234
- Mfr. Part No.:
- 3270516
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Block | |
Mounting Type | Push-In | |
Wire Size | 0.14 → 4 mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Mounting Type Push-In | ||
Wire Size 0.14 → 4 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pick-off plug brings together robust design and high performance, ideal for diverse applications Engineered with a nominal voltage rating of 800 V and a nominal current of 24 A, it guarantees reliability when handling electrical connections The push-in connection method ensures an easy installation and secure fit, accommodating a range of conductor cross-sections for versatile use With a compact design featuring precise dimensions, this plug supports effective integration into various systems Its adherence to IEC 61984 standards demonstrates a commitment to safety and performance The combination of durable materials and stringent testing ensures not only superb functionality but also compliance with critical fire protection regulations, making it suitable for use in demanding environments This component is a vital addition to your electrical setup, enhancing system efficiency while maintaining high safety standards
Compact dimensions enable seamless integration into existing setups
High-quality materials ensure long-lasting durability and performance
Designed for a wide range of conductor cross-sections for versatile applications
Push-in connection method provides effortless installation and reliability
Complies with rigorous standards for fire protection, ensuring safety in use
Suitable for a variety of industrial applications, enhancing system versatility
High-quality materials ensure long-lasting durability and performance
Designed for a wide range of conductor cross-sections for versatile applications
Push-in connection method provides effortless installation and reliability
Complies with rigorous standards for fire protection, ensuring safety in use
Suitable for a variety of industrial applications, enhancing system versatility
Related links
- Phoenix Contact Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact Marker Strip for use with PLOTMARK
- Phoenix Contact Marker Carrier
- Phoenix Contact Marker for use with TOPMARK NEO
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks