Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3122
- Mfr. Part No.:
- 0803605:0025
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£139.15
(exc. VAT)
£166.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £13.915 | £139.15 |
*price indicative
- RS Stock No.:
- 284-3122
- Mfr. Part No.:
- 0803605:0025
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBFM | |
| Mounting Type | Snap Pin Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBFM | ||
Mounting Type Snap Pin Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Zack Marker Sheet Flat is a practical and organized solution for terminal block identification. With 120 sections horizontally labelled with consecutive numbers from 25 to 36. Designed in a clean white color, the sheet is specifically tailored for terminal blocks with a 5.2 mm pitch and width. The mounting type, featuring a snapped mechanism, allows for easy and secure installation.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBFM 5 CUS Marker Sheet for use with for use with Terminal Blocks
- Phoenix Contact, ZBFM Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZBFM 4/WH:UNBEDRUCKT Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, ZBFM 4 Marker Label for use with for use with Terminal Blocks
- Phoenix Contact, ZBFM 4/WH.LGS:1-100 Terminal Marker for use with for use with Terminal Blocks
