Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking

Subtotal (1 pack of 5 units)*

£42.36

(exc. VAT)

£50.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.36£8.472

*price indicative

RS Stock No.:
557-347
Mfr. Part No.:
0831657
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

Product Type

Cable Marker

For Use With

Equipment Marking

Series

LS-EMSP-V4A (90X60)

Colour

Grey

Material

316L Stainless Steel

Standards/Approvals

ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, ISO 9227:2017-03

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact Silver stainless steel device marker can be mounted using screws or rivets, providing versatile installation options. The set includes 2 individual labels, each featuring a generous text field of 60 mm in height and 90 mm in width, offering ample space for detailed and professional labelling.

Stainless steel device marking for screwing or riveting

Easy to clean and permanent identification that also meets stringent hygiene requirements

High resistance to corrosion and acids

High resistance to temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy