Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED
- RS Stock No.:
- 557-259
- Mfr. Part No.:
- 0830503
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-259
- Mfr. Part No.:
- 0830503
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Equipment Marker | |
| Product Type | Marker | |
| For Use With | BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED | |
| Series | EMP-AL | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Equipment Marker | ||
Product Type Marker | ||
For Use With BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED | ||
Series EMP-AL | ||
Material Aluminium | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker is designed specifically for robust and reliable labelling needs. Manufactured from high-quality aluminium, this product offers a lightweight yet Durable solution for identification in various environments. Its anodized surface not only enhances the aesthetic appeal but also increases resistance to wear and tear, ensuring longevity. With options for mounting via screw or rivet, it caters to versatile installation requirements. The innovative UV LED technology allows for quick and efficient marking, making it Ideal for both on-site and factory applications. Despite potential Visual variations in the aluminium alloy, the exceptional quality and printing durability remain uncompromised, ensuring you GET a product that stands the test of time, both in performance and appearance.
Marked with UV LED technology for clear visibility
Made from aluminium ensuring a strong yet lightweight design
Anodized surface provides enhanced durability
Screw and rivet mounting options allow for flexible installation
Tested to withstand various environmental impacts without degrading
Passes stringent wipe resistance tests for lasting visibility
Designed for compatibility with a range of BLUEMARK printing systems
Related links
- Phoenix Contact BLUEMARK ID, BLUEMARK CLED
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID COLOR, BLUEMARK ID
- Phoenix Contact BLUEMARK CLED, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK CLED CMS-P1-PLOTTER,
- Phoenix Contact BLUEMARK ID TOPMARK LASER,
- Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with Terminal Block
- Phoenix Contact TOPMARK NEO BLUEMARK CLED,
